
MCT06030C1100FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1100FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1100FP500CT-ND - Cut Tape (CT) 749-MCT06030C1100FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1100FP500 |
Description | RES 110 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1100FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01836 € | 4,59 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01641 € | 16,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01453 € | 72,65 € |
| 10.000 | 0,01385 € | 138,50 € |
| 15.000 | 0,01349 € | 202,35 € |
| 25.000 | 0,01307 € | 326,75 € |
| 35.000 | 0,01281 € | 448,35 € |
| 50.000 | 0,01255 € | 627,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

