Parametric Equivalent
Parametric Equivalent

MCT06030C1004FPW0S | |
|---|---|
DigiKey Part Number | MCT06030C1004FPW0S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1004FPW0S |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1004FPW0S Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C1004FP500 | Vishay | 21.825 | MCT0603-1.00M-CFCT-ND | 0,08000 € | Parametric Equivalent |
| MCT06030C1004FPW00 | Vishay | 0 | 749-MCT06030C1004FPW00CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01178 € | 235,60 € |
| Unit Price without VAT: | 0,01178 € |
|---|---|
| Unit Price with VAT: | 0,01425 € |


