
AC01000001201JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001201JA100CT-ND - Cut Tape (CT) 749-AC01000001201JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001201JA100 |
Description | RES 1.2K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001201JA100 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,33610 € | 33,61 € |
| 250 | 0,29404 € | 73,51 € |
| 500 | 0,26766 € | 133,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24528 € | 245,28 € |
| 2.000 | 0,22625 € | 452,50 € |
| 3.000 | 0,21648 € | 649,44 € |
| 5.000 | 0,20542 € | 1.027,10 € |
| 7.000 | 0,19883 € | 1.391,81 € |
| 10.000 | 0,19239 € | 1.923,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

