


BZD27C100P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C100P-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BZD27C100P-HE3_A08 |
Description | TVS DIODE 82VWM 139VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 139V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 82V (Max) | Package / Case DO-219AB |
Voltage - Breakdown (Min) 94V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 139V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10160 € | 3.048,00 € |
| 60.000 | 0,09880 € | 5.928,00 € |
| Unit Price without VAT: | 0,10160 € |
|---|---|
| Unit Price with VAT: | 0,12294 € |

