
VJ1812Y223KXEAT | |
|---|---|
DigiKey Part Number | 720-1847-2-ND - Tape & Reel (TR) 720-1847-1-ND - Cut Tape (CT) 720-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y223KXEAT |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y223KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,65730 € | 65,73 € |
| 500 | 0,56226 € | 281,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53285 € | 532,85 € |
| 2.000 | 0,50865 € | 1.017,30 € |
| 3.000 | 0,49651 € | 1.489,53 € |
| 5.000 | 0,48307 € | 2.415,35 € |
| 7.000 | 0,47521 € | 3.326,47 € |
| 10.000 | 0,46765 € | 4.676,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

