VJ1206A3R9CXAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36275 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35378 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,36275 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35378 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25176 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24480 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,25176 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24480 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,25176 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,24480 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,25176 €
Datasheet

Direct


KEMET
In Stock: 11.300
Unit Price: 0,45000 €
Datasheet
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A3R9CXAMP

DigiKey Part Number
VJ1206A3R9CXAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A3R9CXAMP
Description
CAP CER 3.9PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A3R9CXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A3R9BXAACVishay Vitramon0VJ1206A3R9BXAAC-ND0,36275 €Upgrade
VJ1206A3R9BXAAPVishay Vitramon0VJ1206A3R9BXAAP-ND0,35378 €Upgrade
VJ1206A3R9BXAMCVishay Vitramon0VJ1206A3R9BXAMC-ND0,36275 €Upgrade
VJ1206A3R9BXAMPVishay Vitramon0VJ1206A3R9BXAMP-ND0,35378 €Upgrade
VJ1206A3R9CXBACVishay Vitramon0VJ1206A3R9CXBAC-ND0,25176 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,24480 €2.448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24480 €
Unit Price with VAT:0,29621 €