Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A152FXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A152FXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A152FXBPW1BC |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152FXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXBMT | Vishay Vitramon | 0 | VJ0805A152FXBMT-ND | 0,48451 € | Upgrade |
| VJ0805A152FXBCW1BC | Vishay Vitramon | 0 | VJ0805A152FXBCW1BC-ND | 0,27427 € | Parametric Equivalent |
| 0805N152F101CT | Walsin Technology Corporation | 0 | 1292-0805N152F101CTTR-ND | 0,03173 € | Parametric Equivalent |
| C0805C152F1GEC | KEMET | 0 | C0805C152F1GEC-ND | 0,26275 € | Parametric Equivalent |
| C0805C152F1GEC7210 | KEMET | 0 | C0805C152F1GEC7210-ND | 0,03555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,25533 € | 3.829,95 € |
| Unit Price without VAT: | 0,25533 € |
|---|---|
| Unit Price with VAT: | 0,30895 € |




