Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A150JXAMC | |
|---|---|
DigiKey Part Number | VJ0805A150JXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A150JXAMC |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A150JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A150JXACW1BC | Vishay Vitramon | 11.408 | 720-1627-1-ND | 0,14000 € | Direct |
| VJ0805A150FXAAC | Vishay Vitramon | 0 | VJ0805A150FXAAC-ND | 0,34878 € | Upgrade |
| VJ0805A150FXAAP | Vishay Vitramon | 0 | VJ0805A150FXAAP-ND | 0,34003 € | Upgrade |
| VJ0805A150FXAMC | Vishay Vitramon | 0 | VJ0805A150FXAMC-ND | 0,34878 € | Upgrade |
| VJ0805A150FXAMP | Vishay Vitramon | 0 | VJ0805A150FXAMP-ND | 0,34003 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06605 € | 396,30 € |
| Unit Price without VAT: | 0,06605 € |
|---|---|
| Unit Price with VAT: | 0,07992 € |



