Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0805A102GXAMC | |
|---|---|
DigiKey Part Number | VJ0805A102GXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A102GXAMC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102GXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A102FXAAC | Vishay Vitramon | 87.071 | 720-1983-1-ND | 1,38000 € | Upgrade |
| VJ0805A102FXAAP | Vishay Vitramon | 0 | VJ0805A102FXAAP-ND | 0,45668 € | Upgrade |
| VJ0805A102FXAMC | Vishay Vitramon | 0 | VJ0805A102FXAMC-ND | 0,46736 € | Upgrade |
| VJ0805A102FXAMP | Vishay Vitramon | 0 | VJ0805A102FXAMP-ND | 0,45668 € | Upgrade |
| VJ0805A102FXBAC | Vishay Vitramon | 0 | VJ0805A102FXBAC-ND | 0,10386 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,36275 € | 2.176,50 € |
| Unit Price without VAT: | 0,36275 € |
|---|---|
| Unit Price with VAT: | 0,43893 € |



