Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A100JXAAP | |
|---|---|
DigiKey Part Number | VJ0603A100JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXAAP |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7.195 | 720-VJ0603A100FXAACCT-ND | 1,09000 € | Upgrade |
| VJ0603A100FXAAP | Vishay Vitramon | 0 | VJ0603A100FXAAP-ND | 0,33733 € | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7.767 | 720-VJ0603A100FXBACCT-ND | 1,09000 € | Upgrade |
| VJ0603A100FXBAP | Vishay Vitramon | 0 | VJ0603A100FXBAP-ND | 0,33733 € | Upgrade |
| VJ0603A100GXAAC | Vishay Vitramon | 0 | VJ0603A100GXAAC-ND | 0,32402 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03597 € | 359,70 € |
| Unit Price without VAT: | 0,03597 € |
|---|---|
| Unit Price with VAT: | 0,04352 € |


