
HV2225Y102JXMATHV | |
|---|---|
DigiKey Part Number | HV2225Y102JXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y102JXMATHV |
Description | CAP CER 1000PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y102JXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25731 € | 2.257,31 € |
| Unit Price without VAT: | 2,25731 € |
|---|---|
| Unit Price with VAT: | 2,73135 € |

