GA0805A471GXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21582 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21582 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,22220 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21150 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21779 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17568 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17026 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17568 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17026 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,16825 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17362 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10537 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10924 €
Datasheet
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A471GXABC31G

DigiKey Part Number
GA0805A471GXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A471GXABC31G
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A471GXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A471FBABR31GVishay Vitramon0GA0805A471FBABR31G-ND0,21582 €Upgrade
GA0805A471FBABT31GVishay Vitramon0GA0805A471FBABT31G-ND0,22220 €Upgrade
GA0805A471FBBBR31GVishay Vitramon0GA0805A471FBBBR31G-ND0,21582 €Upgrade
GA0805A471FBBBT31GVishay Vitramon0GA0805A471FBBBT31G-ND0,22220 €Upgrade
GA0805A471FBCBR31GVishay Vitramon0GA0805A471FBCBR31G-ND0,21150 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08697 €521,82 €
Unit Price without VAT:0,08697 €
Unit Price with VAT:0,10523 €