GA0603Y332KXJAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12148 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12327 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13422 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13614 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11580 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11754 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09712 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09561 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10699 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10537 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09120 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10926 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11092 €
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332KXJAC31G

DigiKey Part Number
GA0603Y332KXJAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332KXJAC31G
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332KXJAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H332JBAAR31GVishay Vitramon0GA0603H332JBAAR31G-ND0,12148 €Upgrade
GA0603H332JBAAT31GVishay Vitramon0GA0603H332JBAAT31G-ND0,12327 €Upgrade
GA0603H332JBBAR31GVishay Vitramon0GA0603H332JBBAR31G-ND0,13422 €Upgrade
GA0603H332JBBAT31GVishay Vitramon0GA0603H332JBBAT31G-ND0,13614 €Upgrade
GA0603H332JBXAR31GVishay Vitramon0GA0603H332JBXAR31G-ND0,11580 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03301 €264,08 €
Unit Price without VAT:0,03301 €
Unit Price with VAT:0,03994 €