Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GA0402Y273KXJAP31G | |
|---|---|
DigiKey Part Number | GA0402Y273KXJAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402Y273KXJAP31G |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y273KXJAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y273JXJAC31G | Vishay Vitramon | 0 | GA0402Y273JXJAC31G-ND | 0,05866 € | Upgrade |
| GA0402Y273JXJAP31G | Vishay Vitramon | 0 | GA0402Y273JXJAP31G-ND | 0,05866 € | Upgrade |
| GA0402Y273KXJAC31G | Vishay Vitramon | 0 | GA0402Y273KXJAC31G-ND | 0,02974 € | Parametric Equivalent |
| VJ0402Y273KLJAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y273KLJAJ32TR-ND | 0,13637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03378 € | 337,80 € |
| Unit Price without VAT: | 0,03378 € |
|---|---|
| Unit Price with VAT: | 0,04087 € |



