
CPF2499R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF2499R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF2499R00FKB14 |
Description | CPF-2 499 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,66860 € | 33,43 € |
| 100 | 0,60320 € | 60,32 € |
| 300 | 0,51907 € | 155,72 € |
| 500 | 0,48676 € | 243,38 € |
| 1.000 | 0,44865 € | 448,65 € |
| 5.000 | 0,38087 € | 1.904,35 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

