Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97R476K035EAA | |
|---|---|
DigiKey Part Number | T97R476K035EAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R476K035EAA |
Description | CAP TANT 47UF 10% 35V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R476K035EAA Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97R476K035CAB | Vishay Sprague | 0 | T97R476K035CAB-ND | 13,16700 € | Parametric Equivalent |
| T97R476K035CZS | Vishay Sprague | 0 | T97R476K035CZS-ND | 11,60947 € | Parametric Equivalent |
| T97R476K035EAB | Vishay Sprague | 0 | T97R476K035EAB-ND | 13,32407 € | Parametric Equivalent |
| T97R476K035EBB | Vishay Sprague | 0 | T97R476K035EBB-ND | 14,99937 € | Parametric Equivalent |
| T97R476K035ESA | Vishay Sprague | 0 | T97R476K035ESA-ND | 12,48640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,59637 € | 3.478,91 € |
| Unit Price without VAT: | 11,59637 € |
|---|---|
| Unit Price with VAT: | 14,03161 € |


