T95Z336M010EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,87946 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,78257 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,65696 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,78257 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,65696 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,65168 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,87946 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,95799 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,18577 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,78257 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z336M010EZSL

DigiKey Part Number
T95Z336M010EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z336M010EZSL
Description
CAP TANT 33UF 20% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z336M010EZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z336K016CSSLVishay Sprague0T95Z336K016CSSL-ND2,87946 €Upgrade
T95Z336K016ESALVishay Sprague0T95Z336K016ESAL-ND3,78257 €Upgrade
T95Z336K016ESSLVishay Sprague0T95Z336K016ESSL-ND2,97108 €Upgrade
T95Z336K016EZALVishay Sprague0T95Z336K016EZAL-ND3,07579 €Upgrade
T95Z336K016EZSLVishay Sprague0T95Z336K016EZSL-ND2,65696 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,65696 €3.985,44 €
Manufacturers Standard Package
Unit Price without VAT:2,65696 €
Unit Price with VAT:3,21492 €