T95Z336M010CZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,65168 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,87947 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,95799 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,18577 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,65168 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,18577 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,87947 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,95799 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,65168 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,87946 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,95799 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,78257 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,07579 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z336M010CZSL

DigiKey Part Number
T95Z336M010CZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z336M010CZSL
Description
CAP TANT 33UF 20% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z336M010CZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z336K016CSALVishay Sprague0T95Z336K016CSAL-ND3,65168 €Upgrade
T95Z336K016HSSLVishay Sprague0T95Z336K016HSSL-ND2,87947 €Upgrade
T95Z336K016HZALVishay Sprague0T95Z336K016HZAL-ND2,95799 €Upgrade
T95Z336K016HZSLVishay Sprague0T95Z336K016HZSL-ND2,18577 €Upgrade
T95Z336M016CSALVishay Sprague0T95Z336M016CSAL-ND3,65168 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,18577 €3.278,66 €
Manufacturers Standard Package
Unit Price without VAT:2,18577 €
Unit Price with VAT:2,64478 €