Direct
Direct
Direct
Direct
Direct

M39003/01-7298 | |
|---|---|
DigiKey Part Number | M39003/01-7298-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7298 |
Description | CAP TANT 10UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7298 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2419 | Vishay Sprague | 0 | M39003/01-2419-ND | 32,70600 € | Direct |
| M39003/01-2659 | Vishay Sprague | 0 | M39003/01-2659-ND | 32,74550 € | Direct |
| M39003/01-2899 | Vishay Sprague | 0 | M39003/01-2899-ND | 31,82200 € | Direct |
| M39003/01-3139 | Vishay Sprague | 0 | M39003/01-3139-ND | 29,64500 € | Direct |
| M39003/01-6298 | Vishay Sprague | 0 | M39003/01-6298-ND | 31,01750 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,32900 € | 886,58 € |
| Unit Price without VAT: | 44,32900 € |
|---|---|
| Unit Price with VAT: | 53,63809 € |


