Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5211 | |
|---|---|
DigiKey Part Number | M39003/01-5211-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5211 |
Description | CAP TANT 27UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5011 | Vishay Sprague | 0 | M39003/01-5011-ND | 6,88680 € | Direct |
| M39003/01-6026 | Vishay Sprague | 0 | M39003/01-6026-ND | 11,51760 € | Direct |
| M39003/01-2256 | Vishay Sprague | 0 | M39003/01-2256-ND | 5,83140 € | Similar |
| M39003/01-2496 | Vishay Sprague | 0 | M39003/01-2496-ND | 6,28000 € | Similar |
| M39003/01-2736 | Vishay Sprague | 0 | M39003/01-2736-ND | 6,68890 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,78670 € | 878,67 € |
| Unit Price without VAT: | 8,78670 € |
|---|---|
| Unit Price with VAT: | 10,63191 € |


