Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DH155MM/HR | |
|---|---|
DigiKey Part Number | 718-CWR06DH155MM/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06DH155MM/HR |
Description | CWR06DH155MMHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155MM | Vishay Sprague | 0 | 718-CWR06DB155MM-ND | 9,59147 € | Parametric Equivalent |
| CWR06DB155MMA | Vishay Sprague | 0 | 718-CWR06DB155MMA-ND | 10,41813 € | Parametric Equivalent |
| CWR06DB155MMB | Vishay Sprague | 0 | 718-CWR06DB155MMB-ND | 12,03827 € | Parametric Equivalent |
| CWR06DB155MMC | Vishay Sprague | 0 | 718-CWR06DB155MMC-ND | 12,44840 € | Parametric Equivalent |
| CWR06DC155MM | Vishay Sprague | 0 | 718-CWR06DC155MM-ND | 9,80187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 7,69602 € | 9.620,02 € |
| Unit Price without VAT: | 7,69602 € |
|---|---|
| Unit Price with VAT: | 9,31218 € |

