MFR Recommended
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

94SVP687X0004F8 | |
|---|---|
DigiKey Part Number | 718-1874-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 94SVP687X0004F8 |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL218197706E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL218197706E3-ND | 1,43783 € | MFR Recommended |
| APXA4R0ARA681MJ80G | Chemi-Con | 632 | 565-3108-1-ND | 2,60000 € | Similar |
| PCF0G681MCL1GS | Nichicon | 0 | 493-2983-2-ND | 0,61446 € | Similar |
| PCG0G681MCL1GS | Nichicon | 0 | 493-3078-2-ND | 0,62638 € | Similar |
| PCJ0G681MCL1GS | Nichicon | 273 | 493-14044-1-ND | 1,88000 € | Similar |









