
298D475X0010P2T | |
|---|---|
DigiKey Part Number | 718-1891-2-ND - Tape & Reel (TR) 718-1891-1-ND - Cut Tape (CT) 718-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X0010P2T |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0010P2T Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.094" L x 0.057" W (2.40mm x 1.45mm) |
Capacitance | Height - Seated (Max) 0.047" (1.19mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,80420 € | 40,21 € |
| 100 | 0,74310 € | 74,31 € |
| 500 | 0,63974 € | 319,87 € |
| 1.000 | 0,60775 € | 607,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56823 € | 1.704,69 € |
| 6.000 | 0,54888 € | 3.293,28 € |
| 9.000 | 0,53919 € | 4.852,71 € |
| 15.000 | 0,52843 € | 7.926,45 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

