5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63X502KB40

DigiKey Part Number
693-M63X502KB40-ND
Manufacturer
Manufacturer Product Number
M63X502KB40
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M63M502KB40Vishay Spectrol474693-M63M502KB40-ND5,87000 €Parametric Equivalent
M63P502KB40Vishay Spectrol31SP063-5.0K-ND5,87000 €Parametric Equivalent
M63S502KB40Vishay Spectrol200693-M63S502KB40-ND5,32000 €Parametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,42900 €44,29 €
254,11240 €102,81 €
503,88720 €194,36 €
2003,47070 €694,14 €
4003,27865 €1.311,46 €
6003,17107 €1.902,64 €
1.0003,04039 €3.040,39 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,43720 €