100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63X104KB40

DigiKey Part Number
693-M63X104KB40-ND
Manufacturer
Manufacturer Product Number
M63X104KB40
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M63P104KB40Vishay Spectrol978SP063-100K-ND5,87000 €Parametric Equivalent
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,21600 €32,16 €
252,98640 €74,66 €
502,82320 €141,16 €
2002,52125 €504,25 €
4002,38193 €952,77 €
6002,30388 €1.382,33 €
1.0002,20903 €2.209,03 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,67060 €