
SUP40012EL-GE3 | |
|---|---|
DigiKey Part Number | SUP40012EL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP40012EL-GE3 |
Description | MOSFET N-CH 40V 150A TO220AB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP40012EL-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10930 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.79mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18510KCS | Texas Instruments | 208 | 296-47695-ND | 2,52000 € | Similar |
| PSMN1R9-40PLQ | Nexperia USA Inc. | 60 | 1727-1851-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 50 | 1,40360 € | 70,18 € |
| 100 | 1,26650 € | 126,65 € |
| 500 | 1,02598 € | 512,99 € |
| 1.000 | 0,94869 € | 948,69 € |
| 2.000 | 0,88372 € | 1.767,44 € |
| 5.000 | 0,81346 € | 4.067,30 € |
| 10.000 | 0,81335 € | 8.133,50 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

