
SUD50N02-06P-E3 | |
|---|---|
DigiKey Part Number | SUD50N02-06P-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD50N02-06P-E3 |
Description | MOSFET N-CH 20V 50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 20 V 50A (Tc) 6.8W (Ta), 65W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 6.8W (Ta), 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V |

