Direct
Similar
Similar
Similar
Similar
Similar

SUD08P06-155L-E3 | |
|---|---|
DigiKey Part Number | SUD08P06-155L-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD08P06-155L-E3 |
Description | MOSFET P-CH 60V 8.4A TO252 |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.4A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 155mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD08P06-155L-GE3 | Vishay Siliconix | 16.213 | SUD08P06-155L-GE3CT-ND | 1,39000 € | Direct |
| FQD11P06TM | onsemi | 144.551 | FQD11P06TMCT-ND | 1,52000 € | Similar |
| FQD17P06TM | onsemi | 18.778 | FQD17P06TMCT-ND | 1,44000 € | Similar |
| NTD20P06LT4G | onsemi | 9.311 | NTD20P06LT4GOSCT-ND | 1,50000 € | Similar |
| SPD08P06PGBTMA1 | Infineon Technologies | 5.302 | SPD08P06PGBTMA1CT-ND | 1,17000 € | Similar |






