Mosfet Array 60V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB00EP-T1_BE3

DigiKey Part Number
742-SQJB00EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJB00EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJB00EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB00EP-T1_BE3
Description
MOSFET 2N-CH 60V 30A PPAK SO8
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
1700pF @ 25V
Series
Power - Max
48W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,07100 €10,71 €
1000,72050 €72,05 €
5000,57022 €285,11 €
1.0000,52187 €521,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46051 €1.381,53 €
6.0000,42963 €2.577,78 €
9.0000,41391 €3.725,19 €
15.0000,40105 €6.015,75 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,03280 €