
SIS438DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS438DN-T1-GE3TR-ND - Tape & Reel (TR) SIS438DN-T1-GE3CT-ND - Cut Tape (CT) SIS438DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS438DN-T1-GE3 |
Description | MOSFET N-CH 20V 16A PPAK 1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 16A (Tc) 3.5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS438DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 27.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70500 € | 7,05 € |
| 100 | 0,46400 € | 46,40 € |
| 500 | 0,36082 € | 180,41 € |
| 1.000 | 0,32757 € | 327,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26666 € | 799,98 € |
| 6.000 | 0,26496 € | 1.589,76 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |











