
SIRS4300DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIRS4300DP-T1-RE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIRS4300DP-T1-RE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 117A (Ta), 680A (Ta) 8.3W (Ta), 278W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.4mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11710 pF @ 15 V |
FET Type | Power Dissipation (Max) 8.3W (Ta), 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,55753 € | 9.345,18 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,88461 € |

