
SIR846DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR846DP-T1-GE3TR-ND - Tape & Reel (TR) SIR846DP-T1-GE3CT-ND - Cut Tape (CT) SIR846DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR846DP-T1-GE3 |
Description | MOSFET N-CH 100V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR846DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2870 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19531Q5A | Texas Instruments | 2.820 | 296-41232-1-ND | 2,12000 € | Similar |
| CSD19531Q5AT | Texas Instruments | 1.895 | 296-37749-1-ND | 2,85000 € | Similar |
| STL100N10F7 | STMicroelectronics | 13.484 | 497-13649-1-ND | 2,75000 € | Similar |
| STL110N10F7 | STMicroelectronics | 5.594 | 497-13877-1-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,32560 € | 132,56 € |
| 500 | 1,07584 € | 537,92 € |
| 1.000 | 1,05328 € | 1.053,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89379 € | 2.681,37 € |
| 6.000 | 0,86052 € | 5.163,12 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

