Parametric Equivalent
Parametric Equivalent



SIHF520STRL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF520STRL-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHF520STRL-GE3 |
Description | MOSFET N-CH 100V 9.2A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF520SPBF | Vishay Siliconix | 5.950 | IRF520SPBF-ND | 1,73000 € | Parametric Equivalent |
| SIHF520STRR-GE3 | Vishay Siliconix | 0 | 742-SIHF520STRR-GE3TR-ND | 0,39300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39300 € | 314,40 € |
| 1.600 | 0,35996 € | 575,94 € |
| 2.400 | 0,34313 € | 823,51 € |
| 4.000 | 0,32421 € | 1.296,84 € |
| 5.600 | 0,31301 € | 1.752,86 € |
| 8.000 | 0,30213 € | 2.417,04 € |
| 20.000 | 0,29863 € | 5.972,60 € |
| Unit Price without VAT: | 0,39300 € |
|---|---|
| Unit Price with VAT: | 0,47553 € |



