
SIHA15N50E-E3 | |
|---|---|
DigiKey Part Number | 742-SIHA15N50E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA15N50E-E3 |
Description | MOSFET N-CH 500V 14.5A TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14.5A (Tc) 33W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1162 pF @ 100 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 Full Pack |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHA15N50E-GE3 | Vishay Siliconix | 1.000 | 742-SIHA15N50E-GE3CT-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,72700 € | 17,27 € |
| 100 | 1,19180 € | 119,18 € |
| 500 | 0,96306 € | 481,53 € |
| 1.000 | 0,88953 € | 889,53 € |
| 2.000 | 0,82772 € | 1.655,44 € |
| 5.000 | 0,76089 € | 3.804,45 € |
| 10.000 | 0,75429 € | 7.542,90 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,23070 € |

