
SIE804DF-T1-GE3 | |
|---|---|
DigiKey Part Number | SIE804DF-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIE804DF-T1-GE3 |
Description | MOSFET N-CH 150V 37A 10POLARPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 37A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (LH) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 5.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 10-PolarPAK® (LH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 7.6A, 10V |

