
SIC431EVB | |
|---|---|
DigiKey Part Number | 742-SIC431EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIC431EVB |
Description | EVAL BOARD FOR SIC431 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SiC431 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 24A |
Manufacturer Vishay Siliconix | Voltage - Input 3V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part SiC431 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 79,18240 € |

