Similar

SI7790DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7790DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7790DP-T1-GE3 |
Description | MOSFET N-CH 40V 50A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7790DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 5.2W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR418DP-T1-GE3 | Vishay Siliconix | 8.888 | SIR418DP-T1-GE3CT-ND | 1,73000 € | Similar |


