SI7380ADP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.560
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.800
Unit Price: 2,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.964
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,44000 €
Datasheet
N-Channel 30 V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7380ADP-T1-E3

DigiKey Part Number
SI7380ADP-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7380ADP-T1-E3
Description
MOSFET N-CH 30V 40A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
7785 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
5.4W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIR818DP-T1-GE3Vishay Siliconix1.560SIR818DP-T1-GE3CT-ND1,71000 €Similar
CSD17301Q5ATexas Instruments12.800296-25795-1-ND2,16000 €Similar
CSD17305Q5ATexas Instruments0296-25855-1-ND1,44000 €Similar
CSD17306Q5ATexas Instruments2.964296-25856-1-ND1,82000 €Similar
CSD17501Q5ATexas Instruments0296-28437-1-ND2,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes