N-Channel 30 V 179A (Tc) 270W (Tc) Through Hole SUPER-220™ (TO-273AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLBA3803

DigiKey Part Number
IRLBA3803-ND
Manufacturer
Manufacturer Product Number
IRLBA3803
Description
MOSFET N-CH 30V 179A SUPER-220
Customer Reference
Detailed Description
N-Channel 30 V 179A (Tc) 270W (Tc) Through Hole SUPER-220™ (TO-273AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 25 V
FET Type
Power Dissipation (Max)
270W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SUPER-220™ (TO-273AA)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5mOhm @ 71A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,96520 €393,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,96520 €
Unit Price with VAT:2,37789 €