IRFU9020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 6.325
Unit Price: 1,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.380
Unit Price: 2,07000 €
Datasheet
P-Channel 50 V 9.9A (Tc) 42W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU9020

DigiKey Part Number
IRFU9020-ND
Manufacturer
Manufacturer Product Number
IRFU9020
Description
MOSFET P-CH 50V 9.9A TO251AA
Customer Reference
Detailed Description
P-Channel 50 V 9.9A (Tc) 42W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Type
Power Dissipation (Max)
42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
280mOhm @ 5.7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFU9024NPBFInfineon Technologies6.325IRFU9024NPBF-ND1,24000 €Direct
NP20P06SLG-E1-AYRenesas Electronics Corporation10.380559-NP20P06SLG-E1-AYCT-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes