N-Channel 600 V 9.2A (Tc) 170W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9.2A (Tc) 170W (Tc) Through Hole I2PAK
IRFSL9N60APBF

IRFSL9N60APBF

DigiKey Part Number
IRFSL9N60APBF-ND
Manufacturer
Manufacturer Product Number
IRFSL9N60APBF
Description
MOSFET N-CH 600V 9.2A I2PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9.2A (Tc) 170W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
I2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
750mOhm @ 5.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,49000 €3,49 €
501,77420 €88,71 €
1001,60730 €160,73 €
5001,31496 €657,48 €
1.0001,22106 €1.221,06 €
2.0001,14212 €2.284,24 €
5.0001,09106 €5.455,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,22290 €