IRFP21N60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 5,15000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,96000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,54367 €
Datasheet

Similar


IXYS
In Stock: 715
Unit Price: 7,00000 €
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 20,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 4,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 6,31000 €
Datasheet
N-Channel 600 V 21A (Tc) 330W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP21N60L

DigiKey Part Number
IRFP21N60L-ND
Manufacturer
Manufacturer Product Number
IRFP21N60L
Description
MOSFET N-CH 600V 21A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 330W (Tc) Through Hole TO-247AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
320mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes