
IRFBF30PBF | |
|---|---|
DigiKey Part Number | IRFBF30PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFBF30PBF |
Description | MOSFET N-CH 900V 3.6A TO220AB |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3.6A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFBF30PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7Ohm @ 2.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 50 | 2,26260 € | 113,13 € |
| 100 | 2,05860 € | 205,86 € |
| 500 | 1,70136 € | 850,68 € |
| 1.000 | 1,58664 € | 1.586,64 € |
| 2.000 | 1,49023 € | 2.980,46 € |
| 5.000 | 1,47564 € | 7.378,20 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,28770 € |

