Similar

IRF737LC | |
|---|---|
DigiKey Part Number | IRF737LC-ND |
Manufacturer | |
Manufacturer Product Number | IRF737LC |
Description | MOSFET N-CH 300V 6.1A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 300 V 6.1A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 750mOhm @ 3.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP12NK30Z | STMicroelectronics | 954 | 497-7502-5-ND | 2,90000 € | Similar |


