IRLZ44ZSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 488
Unit Price: 3,72000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 51
Unit Price: 3,67000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,88000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: 3,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.451
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.581
Unit Price: 2,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,94000 €
Datasheet
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44ZSPBF

DigiKey Part Number
IRLZ44ZSPBF-ND
Manufacturer
Manufacturer Product Number
IRLZ44ZSPBF
Description
MOSFET N-CH 55V 51A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types