Similar
Similar
Similar
Similar
Similar
Similar

DG613DY | |
|---|---|
DigiKey Part Number | DG613DY-ND |
Manufacturer | |
Manufacturer Product Number | DG613DY |
Description | IC SWITCH SPST X 4 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 25ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Tube | Charge Injection 4pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3pF, 2pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -87dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 45Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 10V ~ 18V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±10V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG413BRZ | Analog Devices Inc. | 716 | 505-ADG413BRZ-ND | 7,46000 € | Similar |
| ADG413BRZ-REEL | Analog Devices Inc. | 5.798 | ADG413BRZ-REELCT-ND | 7,46000 € | Similar |
| ADG433BRZ | Analog Devices Inc. | 260 | ADG433BRZ-ND | 8,14000 € | Similar |
| ADG433BRZ-REEL | Analog Devices Inc. | 743 | ADG433BRZ-REELCT-ND | 8,14000 € | Similar |
| ADG453BRZ | Analog Devices Inc. | 0 | 505-ADG453BRZ-ND | 8,29000 € | Similar |





