Similar
Similar
Similar

DG411HSDJ | |
|---|---|
DigiKey Part Number | DG411HSDJ-ND |
Manufacturer | |
Manufacturer Product Number | DG411HSDJ |
Description | IC SWITCH SPST-NCX4 35OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 105ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -88dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 13V ~ 44V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411CJ+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG411CJ+-ND | 11,32160 € | Similar |
| DG411DJ+ | Analog Devices Inc./Maxim Integrated | 32 | DG411DJ+-ND | 16,17000 € | Similar |
| DG411DJZ | Renesas Electronics Corporation | 1 | DG411DJZ-ND | 2,86000 € | Similar |
| MAX4601CPE+ | Analog Devices Inc./Maxim Integrated | 240 | MAX4601CPE+-ND | 22,10000 € | Similar |
| MAX4604CPE+ | Analog Devices Inc./Maxim Integrated | 29 | MAX4604CPE+-ND | 14,58000 € | Similar |




