Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG409DY | |
|---|---|
DigiKey Part Number | DG409DYVSI-ND |
Manufacturer | |
Manufacturer Product Number | DG409DY |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409DY Models |
Category | Voltage - Supply, Dual (V±) ±5V ~ 20V |
Manufacturer Vishay Siliconix | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Packaging Tube | Charge Injection 20pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 14pF, 25pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG409DY-E3 | Vishay Siliconix | 987 | DG409DY-E3-ND | 3,19000 € | Direct |
| ADG1209YRZ | Analog Devices Inc. | 343 | 505-ADG1209YRZ-ND | 6,57000 € | Similar |
| ADG1209YRZ-REEL7 | Analog Devices Inc. | 1.079 | 505-ADG1209YRZ-REEL7CT-ND | 6,77000 € | Similar |
| ADG1309BRZ-REEL7 | Analog Devices Inc. | 930 | 505-ADG1309BRZ-REEL7CT-ND | 4,39000 € | Similar |
| ADG409BRZ | Analog Devices Inc. | 367 | 505-ADG409BRZ-ND | 9,24000 € | Similar |






