Parametric Equivalent
Parametric Equivalent

T7YB101MB40 | |
|---|---|
DigiKey Part Number | T7YB-100-ND |
Manufacturer | |
Manufacturer Product Number | T7YB101MB40 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T7YA101MB40 | Vishay Sfernice | 0 | 716-T7YA101MB40-ND | 2,60760 € | Parametric Equivalent |
| T7YA101MT20 | Vishay Sfernice | 36 | 716-T7YA101MT20-ND | 1,69000 € | Parametric Equivalent |
| RJ-6P101 | Nidec Components | 0 | 563-RJ-6P101-ND | 1,77895 € | Parametric Equivalent |
| RJ-6W101 | Nidec Components | 0 | 563-RJ-6W101-ND | 1,77895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,60760 € | 521,52 € |
| Unit Price without VAT: | 2,60760 € |
|---|---|
| Unit Price with VAT: | 3,15520 € |




