
T63YB101KT20 | |
|---|---|
DigiKey Part Number | T63YB-100-ND |
Manufacturer | |
Manufacturer Product Number | T63YB101KT20 |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63YB101KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,45760 € | 61,44 € |
| 50 | 2,32360 € | 116,18 € |
| 100 | 2,19610 € | 219,61 € |
| 250 | 2,03772 € | 509,43 € |
| 500 | 1,92512 € | 962,56 € |
| 1.000 | 1,81848 € | 1.818,48 € |
| 5.000 | 1,59250 € | 7.962,50 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

